Filter Your Search
1 - 4 of 4 results
|
KA7577
Samsung Semiconductor
|
Check for Price | No | Transferred | 15 V | 35 V | 8 V | 200 mA | NO | PUSH-PULL | 550 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
KA7577
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 18 V | 30 V | 9.5 V | 2 A | NO | PUSH-PULL | 208 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
KA7577D
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 18 V | 30 V | 9.5 V | 2 A | YES | PUSH-PULL | 208 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.4 mm | 13.7 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
KA7577D
Samsung Semiconductor
|
Check for Price | No | Transferred | 18 V | 30 V | 2 A | YES | SINGLE | 208 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 5.4 mm | 13.7 mm | 2.1 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |