Filter Your Search
1 - 2 of 2 results
|
KA7812ERTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 V | 14.5 V | 12 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | FAIRCHILD SEMICONDUCTOR CORP | DPAK | ROHS COMPLIANT, DPAK-3 | 3 | 3LD, TO-252, NOT COMPLIANT TO JEDEC TO-252 VAR. AB, SURFACE MOUNT (DPAK) | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
KA7812ERTM
onsemi
|
Check for Price | Yes | Yes | Obsolete | 30 V | 14.5 V | 12 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.24 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | SOP | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | ONSEMI | DPAK-3 | 369AK | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi |