Filter Your Search
1 - 3 of 3 results
|
KA78L06AZTA
onsemi
|
Check for Price | Yes | Yes | Obsolete | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | TIN | WIRE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | , SIP3,.1,50 | 135AR | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||||||
|
KA78L06AZTA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 8.5 V | 6 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | O-PBCY-W3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1,50 | 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM | compliant | EAR99 | 8542.31.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | ||||||
|
KA78L06AZTA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 V | 8.5 V | 6 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | O-PBCY-W3 | e3 | COMMERCIAL | NOT APPLICABLE | 125 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 |