Parametric results for: KA78M05RTF under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ka78m05rtf
Select parts from the table below to compare.
Compare
Compare
KA78M05RTF_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 25 V 7 V 5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V 5 % R-PSSO-G3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY SOP SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.4 mm FAIRCHILD SEMICONDUCTOR CORP TO-252 LEAD FREE, TO-252, DPAK-3 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
KA78M05RTF
Rochester Electronics LLC
Check for Price Yes Yes Active 25 V 7 V 5 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 5.25 V 4.75 V R-PSSO-G2 e3 COMMERCIAL 1 125 °C 260 NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.4 mm ROCHESTER ELECTRONICS LLC TO-252 TO-252, DPAK-3 3 unknown Fixed,Positive,Single Output,Standard Drop
KA78M05RTF
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 25 V 7 V 5 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 1 125 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm SINGLE 6.1 mm 6.6 mm 2.4 mm FAIRCHILD SEMICONDUCTOR CORP TO-252 TO-252, DPAK-3 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop