Filter Your Search
1 - 3 of 3 results
|
KA79L05AMTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 4 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | 3LD,SOT89,JEDEC TO-243,OPTION AA | compliant | EAR99 | 8542.31.00.01 | Fixed,Negative,Single Output,Standard Drop | |||
|
KA79L05AMTF
onsemi
|
Check for Price | Yes | Yes | Obsolete | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 4 % | R-PSSO-F3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | ONSEMI | SOT-89, 3 PIN | 528AH | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | onsemi | ||||||
|
KA79L05AM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 20 V | 7 V | 5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 4 % | R-PSSO-F3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |