Filter Your Search
1 - 2 of 2 results
|
KA8512D
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 3 V | TELECOM CIRCUIT | 1 | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 8.56 mm | 1.8 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | 0.225 INCH, SOP-14 | 14 | compliant | 8542.39.00.01 | ||
|
KA8512
Samsung Semiconductor
|
Check for Price | Obsolete | 3 V | TELECOM CIRCUIT | 1 | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, | 14 | compliant | 8542.39.00.01 |