Filter Your Search
1 - 1 of 1 results
|
KAE01SGGT
E-Switch Inc
|
$0.9896 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 1 | SPST | HORIZONTAL | GOLD | SLIDE | 0.025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | NO | BRASS | SOLDER | 6.2992 mm | 3.1242 mm | 3.5814 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |