Filter Your Search
1 - 2 of 2 results
|
KAN1102RT
E-Switch Inc
|
$1.8648 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | SLIDE DIP SWITCH | SLIDE | 0.025A@24VDC | 500VRMS V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | NYLON | BLACK | COPPER ALLOY | GOLD OVER NICKEL | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | NO | BRASS | SOLDER | 1.6 mm | 3.77 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||
|
KA-N-1-1-02-R-T
E-Switch Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | LATCHED | SLIDE DIP SWITCH | SLIDE | 0.025A@24VDC | 500VRMS V | 100 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | NYLON | BLACK | COPPER ALLOY | GOLD OVER NICKEL | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | NO | BRASS | SOLDER | 1.6 mm | 3.77 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 |