Filter Your Search
1 - 1 of 1 results
|
KAR06LGGR
E-Switch Inc
|
Check for Price | Obsolete | 25 mA | 24 V | 0.1 mΩ | 6 | SPST | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 500VAC V | 1 GΩ | -30 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NYLON | COPPER ALLOY | POLYPHENYLENE SULPHIDE | NO | BRASS | SOLDER | 0.043 inch | 8.9916 mm | 7.2898 mm | 16.764 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 |