Filter Your Search
1 - 1 of 1 results
|
KAS2103ET
E-Switch Inc
|
$1.1888 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 3 | SPST | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | EXTENDED ACTUATOR | 0.025A@24VDC | 500VRMS V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | PHOSPHOR BRONZE | GOLD OVER NICKEL | PHOSPHOR BRONZE | 6 | NO | Gold/Nickel (Au/Ni) | PHOSPHOR BRONZE | SOLDER | 0.039 inch | 9.906 mm | 8.7376 mm | 10.0076 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |