Filter Your Search
1 - 10 of 167 results
|
KDD050-557GG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 100 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | DIP100 | e4 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KDD020-168MG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 20 | BERYLLIUM COPPER | IC SOCKET | DIP20 | e3 | GOLD OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KDD050-227MG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 100 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | DIP100 | e3 | GOLD OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
KDD050-227GT
Advanced Interconnections Corp
|
Check for Price | Active | 100 | IC SOCKET | DIP100 | e4 | GOLD OVER NICKEL | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
KDD080-227TG
Advanced Interconnections Corp
|
Check for Price | No | Active | BERYLLIUM COPPER | 1.27 mm | NONE | e0 | 400 °C | -269 °C | AU ON NI | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | 0.05 inch | STRAIGHT | RECTANGULAR | 2.54 mm | SOLDER | 0.015 inch | 2.15 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | PLUG | BOARD CONNECTOR | FEMALE | RECTANGULAR | NO | POLYAMIDE | 0.1 inch | NO | BOARD | ONE | 2 | 2 | UL | 0.14 inch | 80 | |||||||||||||||||||||||||
|
KDD25-24T03
Chinfa Electronics Ind Co Ltd
|
Check for Price | Contact Manufacturer | 71 °C | -25 °C | CHINFA ELECTRONICS IND CO LTD | unknown | EAR99 | , MODULE,7LEAD,3.25 | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 18 V | 24 V | 1 | 3 | 7 | 4 A | 5.1 V | 4.9 V | 5 V | METAL | MODULE,7LEAD,3.25 | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL EXTENDED | 25.1 W | ||||||||||||||||||||||||||||||||||||||
|
KDD40-12S03
Chinfa Electronics Ind Co Ltd
|
Check for Price | Contact Manufacturer | 71 °C | -25 °C | CHINFA ELECTRONICS IND CO LTD | unknown | EAR99 | , MODULE,7LEAD,3.25 | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 12 V | 1 | 1 | 7 | 3 A | 15.15 V | 14.85 V | 15 V | METAL | MODULE,7LEAD,3.25 | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL EXTENDED | 45 W | ||||||||||||||||||||||||||||||||||||||
|
KDD40-24S04
Chinfa Electronics Ind Co Ltd
|
Check for Price | Contact Manufacturer | 71 °C | -25 °C | CHINFA ELECTRONICS IND CO LTD | unknown | EAR99 | , MODULE,7LEAD,3.25 | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 18 V | 24 V | 1 | 1 | 7 | 2 A | 24.24 V | 23.76 V | 24 V | METAL | MODULE,7LEAD,3.25 | MICROELECTRONIC ASSEMBLY | Not Qualified | COMMERCIAL EXTENDED | 48 W | ||||||||||||||||||||||||||||||||||||||
|
KDD020-227GG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 40 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | DIP40 | e4 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||
|
KDD040-168GT
Advanced Interconnections Corp
|
Check for Price | Active | 40 | IC SOCKET | DIP40 | e4 | GOLD OVER NICKEL | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |