Filter Your Search
1 - 1 of 1 results
|
KD1084AV33
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 V | 4.9 V | 3.3 V | 1.3 V | 5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 12 V | 0.006 % | 0.02 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | TO-220, SIP3,.1TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |