Filter Your Search
1 - 3 of 3 results
|
KHHD015A0F41-SRZ
ABB Semiconductors
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | ABB LTD | compliant | ||||||||||||||||||||||||||||||
|
KHHD015A0F41-SRZ
Lineage Power
|
Check for Price | Transferred | 24 V | 3.3 V | 75 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 49.5 W | R-XDMA-N8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 22.9 mm | 33 mm | 9.3 mm | GE POWER ELECTRONICS INC | unknown | , | EAR99 | |||
|
KHHD015A0F41-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 24 V | 3.3 V | 75 V | 18 V | 2.64 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 49.5 W | R-XDMA-N8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 22.9 mm | 33 mm | 9.3 mm | GE POWER ELECTRONICS INC | unknown | ROHS AND REACH COMPLIANT, 1/16 BRICK PACKAGE-8 | EAR99 |