Filter Your Search
1 - 4 of 4 results
|
KIA324F-EL/PU
KEC
|
Check for Price | Active | KEC CORP | , | unknown | EAR99 | 8542.33.00.01 | 2018-08-17 | |||||||||||||||||||||||||||||||||||||||
|
KIA324FTR
KEC
|
Check for Price | Active | 7 mV | 150 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 36 V | INDUSTRIAL | R-PDIP-T14 | 85 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 7.62 mm | 19.2 mm | KEC CORP | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | ||||||||||||||
|
KIA324P
KEC
|
Check for Price | Active | 7 mV | 150 nA | 1.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | -18 V | 18 V | INDUSTRIAL | 19950 | R-PDIP-T14 | Not Qualified | 85 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 7.62 mm | 19.2 mm | KEC CORP | DIP-14 | compliant | EAR99 | 8542.33.00.01 | DIP | 14 | KEC | |||
|
KIA324F
KEC
|
Check for Price | Active | 7 mV | 150 nA | 1.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | -18 V | 18 V | INDUSTRIAL | 19950 | R-PDIP-T14 | Not Qualified | 85 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | SOP14,.25 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.4 mm | 7.62 mm | 19.2 mm | KEC CORP | DIP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 | DIP | 14 |