Filter Your Search
1 - 10 of 12 results
|
KIA431AT/P
KEC
|
Check for Price | Obsolete | 2.495 V | 2.44 V | 36 V | 2.495 V | 2.44 V | 2.55 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | INDUSTRIAL | O-MBCY-W3 | 85 °C | -40 °C | 3 | METAL | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | KEC CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
KIA431AT
KEC
|
Check for Price | Obsolete | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
KIA431AT-RTK/P
KEC
|
Check for Price | Obsolete | THREE TERMINAL VOLTAGE REFERENCE | KEC CORP | , | unknown | ||||||||||||||||||||||||||||||||||||
|
KIA431-AT/H
KEC
|
Check for Price | Obsolete | 2.495 V | 2.44 V | 36 V | 2.495 V | 2.44 V | 2.55 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | INDUSTRIAL | O-MBCY-W3 | 85 °C | -40 °C | 3 | METAL | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | KEC CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
KIA431-AT/P
KEC
|
Check for Price | Obsolete | 2.495 V | 2.44 V | 36 V | 2.495 V | 2.44 V | 2.55 V | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 888 ppm/°C | INDUSTRIAL | O-MBCY-W3 | 85 °C | -40 °C | 3 | METAL | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | KEC CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
KIA431ATRTK/P
KEC
|
Check for Price | Obsolete | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.19 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,38 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 960 µm | KEC CORP | SOIC | VSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||||
|
KIA431-AT
KEC
|
Check for Price | Obsolete | KEC CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
KIA431AT-RTK/H
KEC
|
Check for Price | Obsolete | THREE TERMINAL VOLTAGE REFERENCE | KEC CORP | , | unknown | ||||||||||||||||||||||||||||||||||||
|
KIA431ATRTK/H
KEC
|
Check for Price | Obsolete | 2.495 V | 2.47 V | 2.52 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.19 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,38 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 960 µm | KEC CORP | SOIC | VSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | |||||
|
KIA431-AT/PS
KEC
|
Check for Price | Obsolete | THREE TERMINAL VOLTAGE REFERENCE | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 |