Filter Your Search
1 - 6 of 6 results
|
KIA7027BS
KEC
|
Check for Price | Obsolete | VOLTAGE DETECTOR | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
KIA7027BF
KEC
|
Check for Price | Obsolete | VOLTAGE DETECTOR | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
KIA7027AP
KEC
|
Check for Price | Yes | Active | 5 V | +2.7V | 1 | NO | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | OTHER | R-XBCY-W3 | Not Qualified | 85 °C | -30 °C | 3 | UNSPECIFIED | BCY | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | WIRE | 1.27 mm | BOTTOM | KEC CORP | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||||
|
KIA7027BP
KEC
|
Check for Price | Obsolete | VOLTAGE DETECTOR | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
KIA7027AT
KEC
|
Check for Price | Yes | Active | 5 V | +2.7V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | OTHER | R-PDSO-G3 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | VSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 850 µm | KEC CORP | TSM, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOIC | 3 | ||
|
KIA7027AF
KEC
|
Check for Price | Yes | Active | 5 V | +2.7V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | OTHER | R-PSSO-F3 | Not Qualified | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.7 mm | KEC CORP | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-89 | 3 |