Filter Your Search
1 - 2 of 2 results
|
KIA78DL06F/PI
KEC
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||
![]() |
KIA78DL06F
KEC
|
Check for Price | Active | 26 V | 7 V | 6 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 6.6 V | 5.4 V | BIPOLAR | 10 % | R-PSSO-G2 | Not Qualified | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | KEC CORP | DPAK-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-252 | 3 |