Filter Your Search
1 - 2 of 2 results
|
KIA79L05F-RTF/PU
KEC
|
Check for Price | Active | 20 V | 7 V | 5 V | 1.7 V | 150 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | 125 °C | 85 °C | -30 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.7 mm | 1.7 mm | KEC CORP | unknown | EAR99 | 8542.39.00.01 | 2020-02-20 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
KIA79L05F
KEC
|
Check for Price | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 150 mA | 1 | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 125 °C | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.7 mm | 1.7 mm | KEC CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SOT-89 | SOT-89, 3 PIN | 3 | KEC |