Filter Your Search
1 - 1 of 1 results
|
KK28FN2M0CAU15R
NXP Semiconductors
|
Check for Price | Yes | Active | 150 MHz | 2097152 | 1048576 | 1048576 | CORTEX-M4 | 32 MHz | 120 | 11 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B210 | 1 | 85 °C | -40 °C | 260 | 40 | 210 | PLASTIC/EPOXY | VFBGA | BGA210,14X15,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 599 µm | 6.936 mm | 6.936 mm | NXP SEMICONDUCTORS | WLCSP-210 | compliant |