Filter Your Search
1 - 1 of 1 results
|
KL32LTE1R0K
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 700 mΩ | 10 % | YES | 7.96 MHz | 400 mA | 120 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -40 °C | Molded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | 1210 | not_compliant | EAR99 | 8504.50.80.00 |