Filter Your Search
1 - 1 of 1 results
|
KL731ETTE4N7B
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 500 mΩ | 0.003 % | YES | 500 MHz | 500 mA | 5 GHz | CERAMIC | 10 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |