Filter Your Search
1 - 2 of 2 results
|
KL731ETTP4N7C
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 500 mΩ | 4.2553 % | YES | 500 MHz | 500 mA | 5 GHz | Ceramic | 10 | 0402 | RF INDUCTOR | 1 | NO | 0.2NH IS THE TOLERANCE | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | CHIP, 0402, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
KL731ETTP4N7B
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 500 mΩ | 2.1277 % | YES | 500 MHz | 500 mA | 5 GHz | Ceramic | 10 | 0402 | RF INDUCTOR | 1 | NO | 0.1NH IS THE TOLERANCE | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA SPEER ELECTRONICS INC | 0402 | compliant | EAR99 | 8504.50.80.00 |