Filter Your Search
1 - 3 of 3 results
|
KL732ATTE4N7G
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 2 % | YES | 500 MHz | 500 mA | 3 GHz | 30 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | END CAP | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
KL732ATTE4N7C
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 500 mΩ | 4.2553 % | YES | 500 MHz | 700 mA | 5 GHz | Ceramic | 25 | 0805 | RF INDUCTOR | 1 | NO | 0.2NH IS THE TOLERANCE | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CHIP, 0805, ROHS COMPLIANT | KOA Speer | ||
|
KL732ATTE4N7J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 5 % | YES | 500 MHz | 500 mA | 3 GHz | 30 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | END CAP | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |