Filter Your Search
1 - 1 of 1 results
|
KL732ATTP47NJ
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 1.5 Ω | 5 % | YES | 200 MHz | 200 mA | 800 MHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |