Filter Your Search
1 - 2 of 2 results
|
KL732BTTP47NG
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 2 Ω | 2 % | YES | 200 MHz | 400 mA | 1 GHz | CERAMIC | 25 | 1206 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | ||
|
KL732BTTP47NJ
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 2 Ω | 5 % | YES | 200 MHz | 400 mA | 1 GHz | CERAMIC | 25 | 1206 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |