Filter Your Search
1 - 2 of 2 results
|
KLKD12-R
Littelfuse Inc
|
Check for Price | Active | 600 V | 600 V | 12 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 10000A | 100 kA | CE; UL | INLINE/HOLDER | NO | END CAP | 38.86 mm | 10.31 mm | LITTELFUSE INC | unknown | EAR99 | |||||||
|
KLKD1/2-R
Littelfuse Inc
|
Check for Price | Active | 600 V | 600 V | 500 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 50000 A | 141 µs | 100 kA | CE, UL | 125 °C | -55 °C | 10x38mm | INLINE/HOLDER | BULK | NO | TAB/BLADE | 38.1 mm | 10.31 mm | LITTELFUSE INC | unknown | EAR99 |