Filter Your Search
1 - 2 of 2 results
|
KLKD1/10
Littelfuse Inc
|
Check for Price | Yes | Active | 600 V | 600 V | 100 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 50000 A | 47 µs | 100 kA | CSA, UL | 125 °C | -55 °C | 10x38mm | INLINE/HOLDER | BULK | NO | END CAP | 38.1 mm | 10.31 mm | LITTELFUSE INC | unknown | EAR99 | ||
|
KLKD1/10-R
Littelfuse Inc
|
Check for Price | Active | 600 V | 600 V | 100 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 50000 A | 47 µs | 100 kA | CE, UL | 125 °C | -55 °C | 10x38mm | INLINE/HOLDER | BULK | NO | TAB/BLADE | 38.1 mm | 10.31 mm | LITTELFUSE INC | unknown | EAR99 |