Filter Your Search
1 - 4 of 4 results
|
KM1101RR02BE
C&K
|
$4.8417 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NATURAL | NYLON | 3.048 mm | 1/4-40 | GOLD OVER NICKEL | COPPER | NYLON | NON-ILLUMINATED | 2 | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER | SOLDER | 0.3 inch | 11.56 mm | 9.86 mm | 0.225 inch | 0.16 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
KM1101RR02BE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 11.56 mm | 9.86 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||||||
|
KM1101RR02B
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NATURAL | NYLON | 3.048 mm | 1/4-40 | GOLD OVER NICKEL | COPPER | NYLON | NON-ILLUMINATED | 2 | NO | GOLD OVER NICKEL | COPPER | SOLDER | 0.3 inch | 11.56 mm | 9.86 mm | 0.225 inch | 0.16 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | ||||
|
KM1101RR02B
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 11.56 mm | 9.86 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 |