Filter Your Search
1 - 3 of 3 results
![]() |
KM4200IM8TR3
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 mV | 130 V/us | 8 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | 6 V | INDUSTRIAL | 86000 | S-PDSO-G8 | e0 | 87 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS INC | MSOP | TSSOP, | 8 | unknown | ||||||||||||||||||
![]() |
KM4200IM8TR3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 mV | 130 V/us | 8 µA | 10 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 86000 | 5600 | YES | S-PDSO-G8 | Not Qualified | e0 | 87 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
![]() |
KM4200IM8TR3_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 mV | 130 V/us | 8 µA | 10.4 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 86000 | 1780 | YES | S-PDSO-G8 | Not Qualified | e3 | 87 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 |