Filter Your Search
1 - 3 of 3 results
|
KMC11KS1VFN4
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 8 | 16 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 105 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||
|
KMC11KS1VFN4
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 4 MHz | 8 | 16 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 105 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | |||||
|
KMC11KS1VFN4
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 4 MHz | 8 | 16 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 105 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | EAR99 |