Filter Your Search
1 - 3 of 3 results
|
KMPC8250ACVRIHBC
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 200 MHz | 64 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | e1 | 3 | 70 °C | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, PLASTIC, BGA-516 | 516 | compliant | 5A991 | 8542.31.00.01 | ||
|
KMPC8250ACVRIHBC
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 200 MHz | 64 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | 70 °C | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | BGA | BGA, BGA516,26X26,40 | 516 | unknown | 8542.31.00.01 | |||||||||
|
KMPC8250ACVRIHBC
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 32 | 200 MHz | 64 | 32 | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B516 | Not Qualified | 70 °C | 516 | PLASTIC/EPOXY | BGA | BGA516,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | MOTOROLA INC | 27 X 27 MM, PLASTIC, BGA-516 | unknown | 8542.31.00.01 |