Filter Your Search
1 - 1 of 1 results
|
KMPC8270CVRMIBA
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 66.67 MHz | 64 | 32 | 266 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | S-PBGA-B516 | Not Qualified | e2 | 3 | 245 | 30 | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA | 27 X 27 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FBGA-516 | 516 | compliant | 5A991 | 8542.31.00.01 |