Filter Your Search
1 - 1 of 1 results
|
KMR231ULCLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 150000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 1VA@32VDC | 0.05A@32VDC | 3 ms | 350VAC V | 1 GΩ | 3.75 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 250 µm | SILVER | SILVER | TR, 13 INCH | IP40 | REFLOW | NO | Silver (Ag) | SILVER | SOLDER | 110 µm | 55 µm | 165 µm | C & K COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 |