Filter Your Search
1 - 2 of 2 results
|
KMR232NGLFS
C&K
|
Check for Price | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 1VA@32VDC | 0.05A@32VDC | 3 ms | 250VRMS V | 1 GΩ | 3.75 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 254 µm | SILVER | SILVER | TR, 13 INCH | IP40 | REFLOW | NO | SOLDER | 0.02 inch | 2.8 mm | 1.4 mm | 4.2 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
KMR232NGULCLFS
C&K
|
Check for Price | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 1VA@32VDC | 0.05A@32VDC | 3 ms | 250VRMS V | 1 GΩ | 3.75 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 254 µm | SILVER | SILVER | TR, 13 INCH | IP40 | REFLOW | NO | Silver (Ag) | SOLDER | 0.02 inch | 2.8 mm | 1.4 mm | 4.2 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |