Filter Your Search
1 - 1 of 1 results
|
KP0115ACAKG036CF-2TJB
NKK Switches
|
Check for Price | Yes | Active | 100 mA | 12 V | 5000000 Cycle(s) | 0.2 mΩ | SPST | MOMENTARY | GOLD | MINIATURE SWITCH | PUSHBUTTON | 0.1A@12VDC | OFF-(ON) | 1500VAC V | 100 MΩ | -25 °C | 50 °C | THROUGH HOLE-STRAIGHT | 4.4958 mm | STAINLESS STEEL | GOLD | COPPER ALLOY | 9 | NO | BRASS | SOLDER | 11.5062 mm | 0.142 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.90.31 |