Filter Your Search
1 - 1 of 1 results
|
KPS15-5
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.95 V | 5.05 V | 3 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | HYBRID | COMMERCIAL | 15 W | R-XXMA-X5 | CE, CSA, EN, UL | 40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 48 mm | 69.9 mm | TDK-LAMBDA CORP | MODULE-5 | compliant | EAR99 |