Filter Your Search
1 - 10 of 13 results
|
KS112-33TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 112 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA112 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 11X11 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | |||
|
DKS112-33TG
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 112 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | DIP112 | e0 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
KS112-33TT
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 112 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA112 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 11X11 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.1 inch | 1.1 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | |||
|
DKS112-33TT
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 112 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | DIP112 | e0 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
1KS112-33GG
Advanced Interconnections Corp
|
Check for Price | Yes | Obsolete | 112 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA112 | 2.5 OZ. AVG. INSERTION FORCE | e4 | 400 °C | -269 °C | 16X16 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYAMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.6 inch | 1.6 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | |||
|
DKS112-33GT
Advanced Interconnections Corp
|
Check for Price | Active | 112 | IC SOCKET | DIP112 | e4 | GOLD OVER NICKEL | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
1KS112-33TG
Advanced Interconnections Corp
|
Check for Price | No | Obsolete | 112 | BERYLLIUM COPPER ALLOY | 2.54 mm | IC SOCKET | PGA112 | 2.5 OZ. AVG. INSERTION FORCE | e0 | 400 °C | -269 °C | 16X16 | GOLD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.165 inch | 1.6 inch | 1.6 inch | ADVANCED INTERCONNECTIONS CORP | not_compliant | EAR99 | 8536.69.40.40 | |||
|
DKS112-33GG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 112 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | DIP112 | e4 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
KS112-33GT
Advanced Interconnections Corp
|
Check for Price | Obsolete | 112 | IC SOCKET | PGA112 | e4 | GOLD OVER NICKEL | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
DKS112-33MG
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 112 | BERYLLIUM COPPER/COPPER ALLOY | IC SOCKET | DIP112 | e3 | GOLD OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | POLYIMIDE | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |