Filter Your Search
1 - 10 of 97 results
|
KS12R21CQE
C&K
|
$2.3076 | Yes | Yes | Active | 25 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPDT | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 0.025A@50VAC | .025A@50VDC | 25 mA | ON-(OFF) | 50 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | ACRYLONITRILE BUTADIENE STYRENE | 710 µm | STAINLESS STEEL | SILVER | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | SOLDER | 12.32 mm | 7.57 mm | 12.32 mm | 0.152 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
KS12R22CQD
C&K
|
$2.3932 | Yes | Yes | Active | 25 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPDT | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 0.025A@50VAC | .025A@50VDC | 25 mA | ON-(OFF) | 50 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | ACRYLONITRILE BUTADIENE STYRENE | 710 µm | STAINLESS STEEL | SILVER | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | MIL-STD | NO | SILVER | SOLDER | 12.32 mm | 7.57 mm | 12.32 mm | 0.152 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||
|
KS12R21CQD
C&K
|
$2.4416 | Yes | Yes | Active | 25 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPDT | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 0.025A@50VAC | .025A@50VDC | 25 mA | ON-(OFF) | 50 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | ACRYLONITRILE BUTADIENE STYRENE | 710 µm | STAINLESS STEEL | SILVER | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | MIL-STD | NO | Silver (Ag) | SOLDER | 12.32 mm | 7.57 mm | 12.32 mm | 0.152 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||
|
KS12R22CQE
C&K
|
$2.6080 | Yes | Yes | Active | 25 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPDT | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 0.025A@50VAC | .025A@50VDC | 25 mA | ON-(OFF) | 50 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | ACRYLONITRILE BUTADIENE STYRENE | 710 µm | STAINLESS STEEL | SILVER | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | SOLDER | 12.32 mm | 7.57 mm | 12.32 mm | 0.152 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
KS12R23CQE
C&K
|
$2.7713 | Yes | Yes | Active | 25 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPDT | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 0.025A@50VAC | .025A@50VDC | 25 mA | ON-(OFF) | 50 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | ACRYLONITRILE BUTADIENE STYRENE | 710 µm | STAINLESS STEEL | SILVER | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | SOLDER | 12.32 mm | 7.57 mm | 12.32 mm | 0.152 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
KS12R29CBD
C&K
|
$2.8516 | Yes | Yes | Obsolete | 20 mA | 20 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPDT | MOMENTARY-TACTILE | GOLD OVER NICKEL | KEYPAD SWITCH | 1X1 | 0.4VA@20VAC | 0.02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-(OFF) | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | ACRYLONITRILE BUTADIENE STYRENE | 710 µm | STAINLESS STEEL | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.32 mm | 7.57 mm | 12.32 mm | 0.152 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
KS12R23CQD
C&K
|
$3.0818 | Yes | Yes | Obsolete | 25 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPDT | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 0.025A@50VAC | .025A@50VDC | 25 mA | ON-(OFF) | 50 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | ACRYLONITRILE BUTADIENE STYRENE | 710 µm | STAINLESS STEEL | SILVER | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | MIL-STD | NO | Silver (Ag) | SOLDER | 12.32 mm | 7.57 mm | 12.32 mm | 0.152 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||
|
KS12R22CBE
C&K
|
$3.9959 | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPDT | MOMENTARY-TACTILE | GOLD OVER NICKEL | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 0.4VA@20VAC | 0.02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-(OFF) | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | ACRYLONITRILE BUTADIENE STYRENE | 710 µm | STAINLESS STEEL | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | SOLDER | 12.32 mm | 7.57 mm | 12.32 mm | 0.152 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||||||
|
KS12R29CQD
C&K
|
$7.8196 | Yes | Yes | Active | 25 mA | 50 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPDT | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | 0.025A@50VAC | .025A@50VDC | 25 mA | ON-(OFF) | 50 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | MATTE | ACRYLONITRILE BUTADIENE STYRENE | 710 µm | STAINLESS STEEL | SILVER | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | MIL-STD | NO | Silver (Ag) | SOLDER | 12.32 mm | 7.57 mm | 12.32 mm | 0.152 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||||||
|
KS12R29CGE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 25 mA | 50 V | 100000 Cycle(s) | 0.05 mΩ | 1 | SPDT | MOMENTARY-TACTILE | GOLD OVER NICKEL | KEYPAD SWITCH | PUSHBUTTON | 1X1 | 0.025A@50VAC | 0.4VA@20VDC | .025A@50VDC | 25 mA | ON-(ON) | 50 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | GRAY | MATTE | POLYCARBONATE | 711.2 µm | BERYLLIUM COPPER | GOLD OVER SILVER | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.09 inch | 12.4 mm | 7.57 mm | 12.4 mm | 0.159 inch | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |