Filter Your Search
1 - 3 of 3 results
|
KS74AHCT109J
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||
|
KS74AHCT109
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 34 MHz | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 8 mA | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
KS74AHCT109N
Samsung Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 17 MHz | 50 pF | POSITIVE EDGE | J-K FLIP-FLOP | CMOS | 8 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 |