Filter Your Search
1 - 1 of 1 results
|
KS82C37A-8IP
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 8080; 8085; 8086; 8088; 80186; 80286; 80386 | 8 | 8 | 8 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.197 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 |