Filter Your Search
1 - 2 of 2 results
|
KS86P6408N
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 6 MHz | 6 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | DIP | 0.600 INCH, SDIP-42 | 42 | unknown | 8542.31.00.01 | ||
|
KS86P6408Q
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 6 MHz | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.25 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.3 mm | 10 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 44 | unknown | 8542.31.00.01 |