Filter Your Search
1 - 2 of 2 results
|
KS8808AD
Samsung Semiconductor
|
Check for Price | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | ALSO REQUIRES 0.95V TO 2V SUPPLY WITH 1V NOMINAL | 1 | 3.3 V | 2 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
KS8808D
Samsung Semiconductor
|
Check for Price | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | CMOS | ALSO REQUIRES 0.95V TO 2V SUPPLY WITH 1V NOMINAL | 1 | 3.3 V | 2 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 6.5 mm | 1.85 mm | 4.4 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SSOP, SSOP16,.4 | 16 | compliant | 8542.39.00.01 |