Filter Your Search
1 - 2 of 2 results
|
KSC1393YBU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 30 V | 20 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 700 MHz | LOW NOISE | 0.5 pF | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | LEAD FREE PACKAGE-3 | 3 | unknown | ||||||||
|
KSC1393YBU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 V | 20 mA | NPN | NO | SINGLE | 3 | VERY HIGH FREQUENCY BAND | 1 | 90 | 700 MHz | LOW NOISE | 0.5 pF | 250 mW | AMPLIFIER | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | LEAD FREE PACKAGE-3 | 3 | unknown | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | EAR99 | 8541.21.00.95 |