Filter Your Search
1 - 2 of 2 results
|
KSC151JLFS
C&K
|
$0.3518 | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 6.9 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 350 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER | SILVER | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | ||
|
KSC151JLFS
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 5.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | SILVER | SILVER | TAPE AND REEL | IP67 | NO | Silver (Ag) | SOLDER | 6.2 mm | 2.5 mm | 6.2 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |