Filter Your Search
1 - 10 of 33 results
|
KSC3073-Y-I
Samsung Semiconductor
|
Check for Price | Obsolete | 30 V | 3 A | NPN | NO | SINGLE | 3 | 1 | 120 | 100 MHz | AMPLIFIER | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||||||||||||
|
KSC3076
Samsung Semiconductor
|
Check for Price | Obsolete | 2 A | NPN | NO | SINGLE | 3 | 1 | 70 | 10 W | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | |||||||||||||
|
KSC3074-O-I
Samsung Semiconductor
|
Check for Price | Obsolete | 50 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 70 | 120 MHz | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||||||||||||
|
KSC3076-Y
Samsung Semiconductor
|
Check for Price | Obsolete | 50 V | 2 A | NPN | NO | SINGLE | 3 | 1 | 120 | 100 MHz | 10 W | AMPLIFIER | SILICON | 500 mV | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||
|
KSC3073
Samsung Semiconductor
|
Check for Price | Obsolete | 3 A | NPN | NO | SINGLE | 3 | 1 | 70 | 15 W | SILICON | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | |||||||||||||
|
KSC3076-O-I
Samsung Semiconductor
|
Check for Price | Obsolete | 50 V | 2 A | NPN | NO | SINGLE | 3 | 1 | 70 | 100 MHz | AMPLIFIER | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||||||||||||
|
KSC3073
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 25 | 100 MHz | 15 W | AMPLIFIER | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | TO-251 | |||||
|
KSC3074-Y-I
Samsung Semiconductor
|
Check for Price | Obsolete | 50 V | 5 A | NPN | NO | SINGLE | 3 | 1 | 120 | 120 MHz | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||||||||||||
|
KSC3073OTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 70 | 100 MHz | 15 W | AMPLIFIER | SILICON | TO-251 | R-PSIP-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IPAK-3 | 3 | not_compliant | EAR99 | TO-251 | |||||
|
KSC3073O
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 V | 600 mA | NPN | NO | SINGLE | 3 | 1 | 70 | 100 MHz | 15 W | AMPLIFIER | SILICON | TO-251 | R-PSIP-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | TO-251 |