Filter Your Search
1 - 1 of 1 results
|
KSC323G70SHLFG
ITT Interconnect Solutions
|
Check for Price | Obsolete | 50 mA | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | KEYPAD | ROHS COMPLIANT | 1X1 | 0.2VA@32VDC | 0.01A@32VDC | 1 ms | (N.O.) (N.C.) | 250VAC V | 1 GΩ | 1.7 N | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | GOLD | GOLD | GOLD | THERMOPLASTIC | TAPE AND REEL | IP67 | NO | GOLD | SOLDER | 6.1976 mm | 2.5908 mm | 6.1976 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 |