Filter Your Search
1 - 3 of 3 results
|
KSC5502DTTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 2 A | NPN | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 4 | 11 MHz | 50 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220, 3 PIN | 3 | 3LD, TO220, JEDEC, MOLDED | compliant | EAR99 | 8541.29.00.95 | ||||||
|
KSC5502DTTU
onsemi
|
Check for Price | Yes | Lifetime Buy | 600 V | 2 A | NPN | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 4 | 11 MHz | 50 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | |||||||||
|
KSC5502DTTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 2 A | NPN | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 4 | 11 MHz | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | TO-220, 3 PIN | 3 | unknown |