Filter Your Search
1 - 1 of 1 results
|
KSC631GLFG
C&K
|
Check for Price | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | GOLD | KEYPAD SWITCH | KEYPAD | 1X1 | 0.05A@32VDC | 250VRMS V | 10 MΩ | 3.2 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 406.4 µm | SILVER | GOLD | SILVER | IP67 | NO | SOLDER | 6.1976 mm | 2.8956 mm | 6.1976 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |