Filter Your Search
1 - 3 of 3 results
|
KSC721JLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 2.8 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 300 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER | SOLDER | 0.055 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | ||||
|
KSC721J
C&K
|
Check for Price | Active | 50 mA | 32 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 250VAC V | 1 GΩ | 2.8 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 300 µm | SILVER | SILVER | TAPE AND REEL | IP67 | REFLOW | NO | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||
|
KSC721JLFG
C&K
|
Check for Price | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .01A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 2.8 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 300 µm | SILVER | GOLD | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | GOLD | SOLDER | 0.055 inch | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 |