Filter Your Search
1 - 1 of 1 results
|
KSF1M912LFT
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | FLAT TYPE | LOW PROFILE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 300VRMS V | 1 GΩ | 3.9 N | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | SILVER | SILVER | BULK | 4 | IP67 | WAVE | NO | Tin (Sn) | SOLDER | 7.4 mm | 2.6 mm | 7.4 mm | 0.165 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |